Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, M12 x 1.5, 316L Stainless Steel Body

This image is representative of the product range

Subtotal (1 unit)*

$345.18

(exc. GST)

$396.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.18

*price indicative

RS Stock No.:
350-612
Mfr. Part No.:
ULS200SC3YW0000
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Solid-State Point Level Sensor

Mounting Type

M12 x 1.5

Body Material

316L Stainless Steel

Series

ULS-200

COO (Country of Origin):
US
The Gems Sensors Solid-State Point-Level Sensor is a versatile and reliable device designed to work with a wide variety of media. It eliminates the risk of failure caused by moving parts and performs well in high-viscosity, high-pressure, humid, and reflective environments. It operates independently of specific gravity or conductivity, making it a highly adaptable solution for various applications.

316 SS housing material
Wet Source actuation condition
M12 x 1.5 Thread Size
Water media sensing

Related links