Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch, 4 NC DPST Output, Flange Mount, Cast Aluminium
- RS Stock No.:
- 439-888
- Mfr. Part No.:
- 9038DR8
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$8,082.87
(exc. GST)
$9,295.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,082.87 |
*price indicative
- RS Stock No.:
- 439-888
- Mfr. Part No.:
- 9038DR8
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Mechanical Alternator | |
| Mounting Type | Flange Mount | |
| Switch Output | 4 NC DPST | |
| Body Material | Cast Aluminium | |
| Series | 9038D | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Mechanical Alternator | ||
Mounting Type Flange Mount | ||
Switch Output 4 NC DPST | ||
Body Material Cast Aluminium | ||
Series 9038D | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Flange Mount, Cast Aluminium
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Flange Mount, Cold Rolled
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch Pedestal Mount, Cast Aluminium
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Screw In Bushing, Cast
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Pedestal Mount, Painted
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch Pedestal Mount, Cold Rolled
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Screw In, Painted Cold-Rolled
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Screw In Bushing, Cold Rolled
