HPM Grey 2 Gang Light Switch Cover
- RS Stock No.:
- 273-1116
- Mfr. Part No.:
- CDAR770/2GOMGN
- Brand:
- HPM
Subtotal (1 unit)*
$26.22
(exc. GST)
$30.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.22 |
*price indicative
- RS Stock No.:
- 273-1116
- Mfr. Part No.:
- CDAR770/2GOMGN
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 112mm | |
| Width | 77mm | |
| Depth | 9mm | |
| Series | Arteor | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 112mm | ||
Width 77mm | ||
Depth 9mm | ||
Series Arteor | ||
- COO (Country of Origin):
- AU
The HPM arteor 2 gang grid switch has magnesium colour. It has oval 84mm fixing points which make it easier to straighten products.
Compatible with any arteor range mechanisms
More fixing options 4 corners
