HPM White 2 Gang Light Switch Cover

Subtotal (1 unit)*

$27.51

(exc. GST)

$31.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.51

*price indicative

RS Stock No.:
273-1117
Mfr. Part No.:
CDAR770/2GOWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch Cover

Colour

White

Material

Plastic

Number of Gangs

2

Height

112mm

Width

77mm

Depth

9mm

Series

Arteor

COO (Country of Origin):
AU
The HPM arteor 2 gang grid switch is white in colour. It has oval 84mm fixing points which make it easier to straighten products.

Compatible with any arteor range mechanisms

More fixing options 4 corners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy