HPM Black 1 Gang Light Switch Cover
- RS Stock No.:
- 273-1265
- Mfr. Part No.:
- EVPLBL
- Brand:
- HPM
Subtotal (1 unit)*
$16.51
(exc. GST)
$18.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.51 |
*price indicative
- RS Stock No.:
- 273-1265
- Mfr. Part No.:
- EVPLBL
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 119mm | |
| Depth | 10mm | |
| Series | VIVOTM | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 119mm | ||
Depth 10mm | ||
Series VIVOTM | ||
- COO (Country of Origin):
- CN
The HPM VIVO cover plate allows to customize and It is made from durable material.
Sleek and square
Easy and fast installation
Related links
- HPM Black 1 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Legrand Black 1 Gang Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- HPM Grey 1 Gang Light Switch Cover
- HPM Red 1 Gang Light Switch Cover
- HPM Silver 1 Gang Light Switch Cover
