HPM Red 1 Gang Light Switch Cover
- RS Stock No.:
- 273-1276
- Mfr. Part No.:
- EVPLRD
- Brand:
- HPM
Subtotal (1 unit)*
$20.65
(exc. GST)
$23.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.65 |
*price indicative
- RS Stock No.:
- 273-1276
- Mfr. Part No.:
- EVPLRD
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Colour | Red | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Colour Red | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 85mm | ||
- COO (Country of Origin):
- CN
The HPM VIVO cover plate allows to customize and It is made from durable material.
Sleek and square
Easy and fast installation
