HPM 1 Gang Light Switch Cover
- RS Stock No.:
- 273-1088
- Mfr. Part No.:
- CD575431
- Brand:
- HPM
Subtotal (1 unit)*
$18.42
(exc. GST)
$21.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.42 |
*price indicative
- RS Stock No.:
- 273-1088
- Mfr. Part No.:
- CD575431
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 99mm | |
| Width | 131mm | |
| Depth | 45mm | |
| Series | 770 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 99mm | ||
Width 131mm | ||
Depth 45mm | ||
Series 770 | ||
- COO (Country of Origin):
- AU
The Nelson arteor cover plate is compatible with AR770 grids and pearl aluminium in colour.
Dimensions 127 x 92 x 7.7 mm
