HPM Grey 1 Gang Light Switch Cover

Subtotal (1 unit)*

$16.51

(exc. GST)

$18.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.51

*price indicative

RS Stock No.:
273-1269
Mfr. Part No.:
EVPLDG
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch Cover

Colour

Grey

Material

Plastic

Number of Gangs

1

Height

85mm

COO (Country of Origin):
CN
The HPM VIVO cover plate allows to customize and It is made from durable material.

Sleek and square

Easy and fast installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy