HPM White, 1 Way Architrave Switch, 2 Gang, Arteor
- RS Stock No.:
- 273-1119
- Mfr. Part No.:
- CDAR770/2WE
- Brand:
- HPM
Subtotal (1 unit)*
$47.10
(exc. GST)
$54.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.10 |
*price indicative
- RS Stock No.:
- 273-1119
- Mfr. Part No.:
- CDAR770/2WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Switch Type | Architrave Switch | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Current Rating | 10A | |
| Colour | White | |
| Series | Arteor | |
| Voltage | 240V | |
| Range | Arteor | |
| Height | 112mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 77mm | |
| Depth | 9mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Switch Type Architrave Switch | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Current Rating 10A | ||
Colour White | ||
Series Arteor | ||
Voltage 240V | ||
Range Arteor | ||
Height 112mm | ||
Standards/Approvals AS/NZS 3133 | ||
Width 77mm | ||
Depth 9mm | ||
- COO (Country of Origin):
- AU
The HPM arteor 2 gang switch is rated for 16 A of current and white in colour. It has oval 84mm fixing points which make it easier to straighten products.
More fixing options 4 corners
Compliance AS/NZS 3133
