HPM White, 1 Way Architrave Switch, 2 Gang, Excel
- RS Stock No.:
- 273-1136
- Mfr. Part No.:
- CDXL770/2WEWE
- Brand:
- HPM
Subtotal (1 unit)*
$31.21
(exc. GST)
$35.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.21 |
*price indicative
- RS Stock No.:
- 273-1136
- Mfr. Part No.:
- CDXL770/2WEWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Switch Type | Architrave Switch | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Colour | White | |
| Series | Excel | |
| Range | Excel Range | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Switch Type Architrave Switch | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Colour White | ||
Series Excel | ||
Range Excel Range | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The HPM excel 2 gang switch with cover plate. It is made with a durable material and granted by a classic design that suit all kind of interior. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.
Colour matt white
Cut out size 96 x 40 mm
Plate thickness 12.5mm
