HPM White, 1 Way Architrave Switch, 3 Gang, VIVO
- RS Stock No.:
- 273-1233
- Mfr. Part No.:
- EV770/3WE
- Brand:
- HPM
Subtotal (1 unit)*
$59.03
(exc. GST)
$67.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.03 |
*price indicative
- RS Stock No.:
- 273-1233
- Mfr. Part No.:
- EV770/3WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 3 | |
| Switch Type | Architrave Switch | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Current Rating | 10A | |
| Colour | White | |
| Series | VIVO | |
| Range | VIVOTM | |
| Voltage | 240V | |
| Depth | 10mm | |
| Width | 119mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 3 | ||
Switch Type Architrave Switch | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Current Rating 10A | ||
Colour White | ||
Series VIVO | ||
Range VIVOTM | ||
Voltage 240V | ||
Depth 10mm | ||
Width 119mm | ||
Standards/Approvals AS/NZS 3133 | ||
Height 85mm | ||
- COO (Country of Origin):
- AU
The HPM VIVO rocker switch is a sleek and functional switch that is most commonly used for controlling lighting in home.
Easy and Fast installation
It can be customize according to user
- RS Stock No. 2731121
- Mfr. Part No. CDAR770/3WE
Each
$81.91
- RS Stock No. 2731231
- Mfr. Part No. EV770/2WE
Each
$42.75
- RS Stock No. 2731240
- Mfr. Part No. EV770/5WE
Each
$115.99
- RS Stock No. 2731232
- Mfr. Part No. EV770/3GR
Each
$61.00











