HPM White, 2 Way Architrave Switch, 3 Gang, CDA770
- RS Stock No.:
- 273-1111
- Mfr. Part No.:
- CDA770/3WE
- Brand:
- HPM
Subtotal (1 unit)*
$36.64
(exc. GST)
$42.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.64 |
*price indicative
- RS Stock No.:
- 273-1111
- Mfr. Part No.:
- CDA770/3WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 3 | |
| Switch Type | Architrave Switch | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP22 | |
| Current Rating | 10A | |
| Colour | White | |
| Material | Durable | |
| Series | CDA770 | |
| Voltage | 240V | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Height | 106mm | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 3 | ||
Switch Type Architrave Switch | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP22 | ||
Current Rating 10A | ||
Colour White | ||
Material Durable | ||
Series CDA770 | ||
Voltage 240V | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Height 106mm | ||
Width 32mm | ||
- COO (Country of Origin):
- AU
The HPM architrave switch has simple design and made from a durable material that suit all kind of interior. It comes with cover plate, suits narrow places such as door frames. This rocker switch is ideal for residential or commercial applications.
Mounting centres 100mm
One year warranty
