HPM Grey, 1 Way Architrave Switch, 1 Gang, VIVO
- RS Stock No.:
- 273-1234
- Mfr. Part No.:
- EV770/40DPGR
- Brand:
- HPM
Subtotal (1 unit)*
$124.72
(exc. GST)
$143.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.72 |
*price indicative
- RS Stock No.:
- 273-1234
- Mfr. Part No.:
- EV770/40DPGR
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Switch Type | Architrave Switch | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Colour | Grey | |
| Series | VIVO | |
| Range | VIVOTM | |
| Voltage | 240V | |
| Width | 119mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Height | 85mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Switch Type Architrave Switch | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Colour Grey | ||
Series VIVO | ||
Range VIVOTM | ||
Voltage 240V | ||
Width 119mm | ||
Standards/Approvals AS/NZS 3133 | ||
Height 85mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- AU
The Legrand VIVO LED rocker switch adds illumination to existing VIVO switch plate to help see the switches when needed. It features a soft switching action for a smooth, easy feel, and superior make or break contact for reliable performance.
Easy and Fast installation
It can be customize according to user
