HPM Grey, 2 Way Rocker Light Switch, VIVO

Subtotal (1 unit)*

$30.49

(exc. GST)

$35.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.49

*price indicative

RS Stock No.:
273-1258
Mfr. Part No.:
EVM770LEDGR
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch

Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP22

Number of Poles

1

Current Rating

10A

Colour

Grey

Series

VIVO

Voltage

240V

Range

VIVOTM

Illumination

LED

Depth

7mm

Standards/Approvals

AS/NZS 3133

Height

21mm

Width

21mm

COO (Country of Origin):
AU
The HPM VIVO LED rocker switch kit adds illumination to existing VIVO switch plate to help see the switches when needed. It features a soft switching action for a smooth, easy feel, and superior make or break contact for reliable performance.

Easy and Fast installation

It can be customize according to user

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy