HPM White, 1 Way Rocker Light Switch, VIVO
- RS Stock No.:
- 273-1259
- Mfr. Part No.:
- EVM770LEDWE
- Brand:
- HPM
Subtotal (1 unit)*
$28.74
(exc. GST)
$33.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.74 |
*price indicative
- RS Stock No.:
- 273-1259
- Mfr. Part No.:
- EVM770LEDWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Switch Type | Rocker Light Switch | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Series | VIVO | |
| Voltage | 240V | |
| Range | VIVOTM | |
| Illumination | LED | |
| Height | 21mm | |
| Depth | 7mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Switch Type Rocker Light Switch | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Series VIVO | ||
Voltage 240V | ||
Range VIVOTM | ||
Illumination LED | ||
Height 21mm | ||
Depth 7mm | ||
Standards/Approvals AS/NZS 3133 | ||
Width 21mm | ||
- COO (Country of Origin):
- AU
The HPM VIVO LED rocker switch kit adds illumination to existing VIVO switch plate to help see the switches when needed. It features a soft switching action for a smooth, easy feel, and superior make or break contact for reliable performance.
Easy and Fast installation
It can be customize according to user
- RS Stock No. 2750000
- Mfr. Part No. BUEV770/1WE
Each (In a Pack of 10)
$22.803
- RS Stock No. 2731052
- Mfr. Part No. AWNHSW1WE
Each
$196.83
- RS Stock No. 2731233
- Mfr. Part No. EV770/3WE
Each
$59.03












