Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Zamak Alloy
- RS Stock No.:
- 434-884
- Mfr. Part No.:
- XCMD2126C12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$238.10
(exc. GST)
$273.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.10 |
*price indicative
- RS Stock No.:
- 434-884
- Mfr. Part No.:
- XCMD2126C12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 50V dc | |
| Switching AC Voltage | 50V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Standards/Approvals | EN/IEC 60947-5-1 UL 508 CSA C22.2 No 14 EN/IEC 60204-1 | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1N | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 50V dc | ||
Switching AC Voltage 50V ac | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Standards/Approvals EN/IEC 60947-5-1 UL 508 CSA C22.2 No 14 EN/IEC 60204-1 | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Operating Force 0.1N | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- ID
- RS Stock No. 0434883
- Mfr. Part No. XCMD2125L2
Each
$183.17
- RS Stock No. 0437510
- Mfr. Part No. XCKL102H7
Each
$389.62
- RS Stock No. 0434903
- Mfr. Part No. XCMD2517L1
Each
$282.78
- RS Stock No. 0435449
- Mfr. Part No. XCMD2101C12
Each
$223.50
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP68 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP68 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 IP69, Zinc Zamak Alloy












