Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Zamak Alloy

Subtotal (1 unit)*

$282.78

(exc. GST)

$325.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.78

*price indicative

RS Stock No.:
434-903
Mfr. Part No.:
XCMD2517L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67, IP68

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

1.5A

Terminal Type

Cable Connector

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

130mm

Depth

16mm

Width

3mm

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508

Hazardous Area Certification

No

Operating Force

0.5N

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy