Telemecanique Sensors Heavy Duty Series Plunger Roller Lever Limit Switch, IP20, Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 436-202
- Mfr. Part No.:
- 9007CB34
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$326.83
(exc. GST)
$375.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.83 |
*price indicative
- RS Stock No.:
- 436-202
- Mfr. Part No.:
- 9007CB34
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP20 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Terminal | |
| Switching Current | 10A | |
| Series | Heavy Duty | |
| Minimum Operating Temperature | -20°F | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 185°F | |
| Depth | 64.52mm | |
| Width | 24.13mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60529, NEMA 1 to NEMA Type 250, UL 508 | |
| Length | 193.04mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.5lb | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP20 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Terminal | ||
Switching Current 10A | ||
Series Heavy Duty | ||
Minimum Operating Temperature -20°F | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 185°F | ||
Depth 64.52mm | ||
Width 24.13mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60529, NEMA 1 to NEMA Type 250, UL 508 | ||
Length 193.04mm | ||
Hazardous Area Certification No | ||
Operating Force 0.5lb | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0436205
- Mfr. Part No. 9007CB41
Each
$343.15
- RS Stock No. 1796087
- Mfr. Part No. 9007C62A2M11
Each
$671.33
- RS Stock No. 0440070
- Mfr. Part No. 9007C52ED
Each
$740.79
- RS Stock No. 0435253
- Mfr. Part No. 9007C54H
Each
$1,540.59
Related links
- Telemecanique Sensors Heavy Duty Series Plunger Roller Lever Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Roller Lever Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Roller Lever Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Lever Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing, 600V ac











