Telemecanique Sensors Heavy Duty Series Plunger Limit Switch, 2(NC-NO), IP67, Aluminium Housing, 600V ac, 6A
- RS Stock No.:
- 436-879
- Mfr. Part No.:
- 9007CR61G
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,414.70
(exc. GST)
$1,626.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,414.70 |
*price indicative
- RS Stock No.:
- 436-879
- Mfr. Part No.:
- 9007CR61G
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | 2(NC-NO) | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 6A | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 508, NEMA type 250, IEC 61140, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14, ANSI B1.20.1 | |
| Length | 154.9mm | |
| Depth | 62.99mm | |
| Width | 69.09mm | |
| Hazardous Area Certification | Class I Division 1 Groups B, G, F, D Class II Division 1 Groups E, C | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 4lb | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration 2(NC-NO) | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 6A | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 508, NEMA type 250, IEC 61140, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14, ANSI B1.20.1 | ||
Length 154.9mm | ||
Depth 62.99mm | ||
Width 69.09mm | ||
Hazardous Area Certification Class I Division 1 Groups B, G, F, D Class II Division 1 Groups E, C | ||
Mechanical Life 10000000Cycles | ||
Operating Force 4lb | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0439151
- Mfr. Part No. 9007CR67T10
- RS Stock No. 0436863
- Mfr. Part No. 9007CR53N2
- RS Stock No. 0438704
- Mfr. Part No. 9007C62J
- RS Stock No. 0439147
- Mfr. Part No. 9007CR65B2
Related links
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Aluminium Housing 6A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Plunger Limit Switch Aluminium Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Plunger Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Zinc Housing 6A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Zinc Housing 6A












