Aratas Plunger Limit Switch, IP40, 250V

This image is representative of the product range

Subtotal (1 unit)*

$7.41

(exc. GST)

$8.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.41

*price indicative

RS Stock No.:
794-9038
Mfr. Part No.:
V-10-1A4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP40

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V

Maximum Operating Temperature

80°C

Standards/Approvals

No

Width

15.9mm

Depth

10.3mm

Length

27.8mm

Hazardous Area Certification

No

Mechanical Life

50000000Operations

COO (Country of Origin):
IN

Type V15/V151


A range of industry standard microswitches.

Compatible with all industry standard V3 switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy