Aratas Roller Lever Limit Switch, IP40, 250V
- RS Stock No.:
- 794-9040
- Mfr. Part No.:
- V-105-1A4-T
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$19.69
(exc. GST)
$22.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.69 |
*price indicative
- RS Stock No.:
- 794-9040
- Mfr. Part No.:
- V-105-1A4-T
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V | |
| Maximum Operating Temperature | 150°C | |
| Length | 27.8mm | |
| Standards/Approvals | No | |
| Width | 15.9mm | |
| Depth | 10.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V | ||
Maximum Operating Temperature 150°C | ||
Length 27.8mm | ||
Standards/Approvals No | ||
Width 15.9mm | ||
Depth 10.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Operations | ||
- COO (Country of Origin):
- IN
Type V15/V151
A range of industry standard microswitches.
Compatible with all industry standard V3 switches
Related links
- Omron Omron V Series Roller Lever Limit Switch Silver Housing 10A
- Omron Plunger Limit Switch 250V
- Omron Simulated Roller Lever Micro Switch 1 A SPDT, IP40
- Omron Roller Lever Limit Switch Metal Housing 5A
- Omron Roller Lever Limit Switch IP00 250V ac
- Omron Roller Lever Limit Switch IP65 250V ac Max dc 400mA Max
- Omron Roller Lever Limit Switch IP67 250V ac Max 125 V dc 400mA Max
- Omron D2F Series Hinge Roller Lever Limit Switch IP40, 250V ac
