Aratas Omron V Series Roller Lever Limit Switch, IP40, Silver Housing, 250V ac, 10A

This image is representative of the product range

Subtotal (1 unit)*

$8.57

(exc. GST)

$9.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.57

*price indicative

RS Stock No.:
794-9047
Mfr. Part No.:
V-104-1A4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP40

Housing Material

Silver

Switching Current

10A

Terminal Type

Solder Terminal

Series

Omron V

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

27.8mm

Depth

10.3mm

Width

15.9mm

Hazardous Area Certification

No

Mechanical Life

50000000Operations

Operating Force

0.59N

COO (Country of Origin):
IN

Type V15/V151


A range of industry standard microswitches.

Compatible with all industry standard V3 switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy