Sunhayato 2 Matrix Board FR4 1 mm Holes, 232 mm 137mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
381-6915
Mfr. Part No.:
ICB-98SEG
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Number of Sides

2

Product Type

Matrix Board

Length

232mm

Width

137mm

Board Thickness

1.6mm

Board Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy