Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 250A, Fixed Mount
- RS Stock No.:
- 221-1084
- Mfr. Part No.:
- LV438203
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,519.83
(exc. GST)
$2,897.80
(inc. GST)
- RS Stock No.:
- 221-1084
- Mfr. Part No.:
- LV438203
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV43 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV43 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- PL
The Schneider Electric 3 poles basic frame for Compact NSX 250F DC circuit breaker, designed to optimize space and breaking capacity. It's an optimal choice for applications using DC voltages. The breaking capacity (Icu) is 36kA rms at 750VDC. The rated current is 250A and the operational voltage is 750VDC. This basic frame comes without trip unit (to be ordered separately) and can be equipped with a variety of optional functions and accessories.
Pollution degree 3 conforming to IEC 60947
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to EN 50102
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to EN 50102


