Glenair, Copper Alloy 19 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14,
- RS Stock No.:
- 107-079
- Mfr. Part No.:
- IPT02A14-19SF7
- Brand:
- Glenair
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$196.54
(exc. GST)
$226.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $196.54 |
| 15 - 49 | $190.55 |
| 50 - 99 | $184.98 |
| 100 - 249 | $179.66 |
| 250 + | $174.67 |
*price indicative
- RS Stock No.:
- 107-079
- Mfr. Part No.:
- IPT02A14-19SF7
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 19 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac, 700 V dc | |
| Shell Size | 14 | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Shell Plating | Black Zinc Cobalt | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 700 V dc | ||
Shell Size 14 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Shell Plating Black Zinc Cobalt | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IT
MIL-C-26482 IPT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards

