Glenair, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, MIL-DTL-26482
- RS Stock No.:
- 107-114
- Mfr. Part No.:
- IPT06A10-6SRHMF7
- Brand:
- Glenair
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$264.04
(exc. GST)
$303.65
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | $264.04 |
| 10 - 24 | $256.15 |
| 25 - 49 | $248.46 |
| 50 - 99 | $241.01 |
| 100 + | $233.79 |
*price indicative
- RS Stock No.:
- 107-114
- Mfr. Part No.:
- IPT06A10-6SRHMF7
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac, 700 V dc | |
| Shell Size | 10 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Shell Plating | Olive Drab Cadmium | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 6 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 700 V dc | ||
Shell Size 10 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Olive Drab Cadmium | ||
- COO (Country of Origin):
- IT
MIL-C-26482 IPT Series connectors, cable mount
Manufacturer's Warranty
Related links
- Glenair Socket Contacts MIL-DTL-26482
- Glenair Pin Contacts MIL-DTL-26482
- Glenair Pin Contacts MIL-DTL-26482
- Glenair Copper Alloy Cable Mount MIL Spec Circular Connector Plug Bayonet Coupling, MIL-DTL-26482
- Glenair Socket Contacts MIL-DTL-26482
- Glenair Socket Contacts MIL-DTL-26482
- Glenair Pin Contacts MIL-DTL-26482
- Glenair Pin Contacts MIL-DTL-26482
