ROHM RS1P600BE N-Channel MOSFET, 60 A, 100 V, 8-Pin HSOP8 RS1P600BETB1
- RS Stock No.:
- 183-5494
- Mfr. Part No.:
- RS1P600BETB1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-5494
- Mfr. Part No.:
- RS1P600BETB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
RS1P600BE is a power MOSFET with low on - resistance, suitable for DC/DC converters.
Low on - resistance
Small Surface Mount Package
Pb-free lead plating
Halogen free
Small Surface Mount Package
Pb-free lead plating
Halogen free
Related links
- ROHM HP8S36 Dual N-Channel MOSFET 80 A 8-Pin HSOP8 HP8S36TB
- ROHM HP8M31 Dual N/P-Channel MOSFET 60 V, 8-Pin HSOP8 HP8M31TB1
- Vishay Single 1 Type N-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8 SIR882ADP-T1-GE3
- Vishay Single 1 Type N-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL60N10F7
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC098N10NS5ATMA1
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
