Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$3,300.28

(exc. GST)

$3,795.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,300.28

*price indicative

RS Stock No.:
250-957
Mfr. Part No.:
198729 RASP5-2401A31-4120000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

750W

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 CE IEC/EN 61800-5-1 UL approval RoHS

COO (Country of Origin):
GB
The Eaton Speed controller redefines efficiency and control in motor applications. Designed to seamlessly integrate with a variety of motor types, device offers unparalleled versatility and precision for modern industrial needs. With extensive support for sensor inputs and a robust set of functionalities, the rapid Link model enhances performance while minimising energy consumption.

Communicates efficiently with the ability to connect multiple modules

Features a range of fixed speeds to suit diverse application needs

Meets stringent electromagnetic compatibility standards for industrial environments

Supports extensive configuration options to cater to specific user requirements

Engineered to operate efficiently at varying ambient temperatures

  • RS Stock No. 0250964
  • Mfr. Part No. 198749 RASP5-2401A31-412R100S1
Each
$3,937.16
  • RS Stock No. 0253063
  • Mfr. Part No. 198543 RASP5-2402A31-5120000S1
Each
$3,287.04
  • RS Stock No. 0251691
  • Mfr. Part No. 198751 RASP5-2404A31-412R100S1
Each
$3,937.16
  • RS Stock No. 0251690
  • Mfr. Part No. 198748 RASP5-2400A31-412R100S1
Each
$3,887.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy