Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$4,355.05

(exc. GST)

$5,008.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,355.05

*price indicative

RS Stock No.:
251-718
Mfr. Part No.:
198937 RASP5-2421PNT-4120100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

2.4A

Power Rating

750W

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller offers cutting-edge performance for speed control applications in diverse environments. Designed to handle power and precision, this controller operates seamlessly with a variety of motor types, including synchronous reluctance and BLDC motors. With capabilities for sensor less vector control and adjustable current limitation, it ensures optimal operational efficiency.

Equipped with multiple sensor inputs to enhance operational precision

Utilises high protection ratings for reliability in harsh environments

Designed for easy integration with existing automation systems

Includes a compact design making it suitable for space restricted installations

Integrates seamlessly with PROFINET for advanced communication capabilities

  • RS Stock No. 0253063
  • Mfr. Part No. 198543 RASP5-2402A31-5120000S1
Each
$3,287.04
  • RS Stock No. 0251691
  • Mfr. Part No. 198751 RASP5-2404A31-412R100S1
Each
$3,937.16
  • RS Stock No. 0250964
  • Mfr. Part No. 198749 RASP5-2401A31-412R100S1
Each
$3,937.16
  • RS Stock No. 0251690
  • Mfr. Part No. 198748 RASP5-2400A31-412R100S1
Each
$3,887.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy