Schneider Electric TeSys Motor Starter, DOL, 37 kW, 440 V, 3 Phase, IP65
- RS Stock No.:
- 357-617
- Mfr. Part No.:
- LE1D65AQ7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,893.94
(exc. GST)
$2,178.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,893.94 |
*price indicative
- RS Stock No.:
- 357-617
- Mfr. Part No.:
- LE1D65AQ7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 37 kW | |
| Range | TeSys | |
| Motor Starter Type | DOL | |
| Voltage Rating | 440 V | |
| Phase | 3 | |
| Current Rating | 65 A | |
| IP Rating | IP65 | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 37 kW | ||
Range TeSys | ||
Motor Starter Type DOL | ||
Voltage Rating 440 V | ||
Phase 3 | ||
Current Rating 65 A | ||
IP Rating IP65 | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL Starter is designed for standard device applications and operates within the AC-3 utilization category, which is suitable for motor switching. The device composition includes a contactor, while the thermal overload relay is ordered separately. The control type features a green push-button for starting (I) and a red push-button for stopping or resetting (O), providing simple and user-friendly operation.
Sheet steel construction
IP65 conforming to IEC 60529
IK09 conforming to IEC 60529
IP65 conforming to IEC 60529
IK09 conforming to IEC 60529
Related links
- Schneider Electric TeSys Motor Starter 4 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 3 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 1.1 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 0.25 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 0.55 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 5.5 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 9 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 1.5 kW 3 Phase, IP55

