Carlo Gavazzi RSBS Soft Starter, , 4.4 kW, 230 V ac, 1 Phase, IP20
- RS Stock No.:
- 597-850
- Mfr. Part No.:
- RSBS2332A2V23C24HP
- Brand:
- Carlo Gavazzi
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$692.82
(exc. GST)
$796.74
(inc. GST)
- RS Stock No.:
- 597-850
- Mfr. Part No.:
- RSBS2332A2V23C24HP
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Power Rating | 4.4 kW | |
| Range | RSBS | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 230 V ac | |
| Phase | 1 | |
| Current Rating | 32 A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Power Rating 4.4 kW | ||
Range RSBS | ||
Motor Starter Type Soft Start | ||
Voltage Rating 230 V ac | ||
Phase 1 | ||
Current Rating 32 A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 1-phase soft starter is designed for scroll compressors. It operates with a voltage (Ue) of 230 Vac and has a rated current (Ie) of 32 Aac. The control voltage (Uc) is 230 Vac. It can be mounted on a DIN rail or panel and includes a start capacitor of 200 uF and an alarm relay output.
Rated operation current Ie at 40 °C to 32 A
Rated operating voltage Ue 195.5 V to 264.5 V
Rated power three-phase motor, inline, at 230 V 4.4 kW
Rated control supply voltage Us at AC 50HZ 195.5 V to 264.5 V
Rated control supply voltage Us at DC 195.5 V to 264.5 V
Internal bypass
Rated operating voltage Ue 195.5 V to 264.5 V
Rated power three-phase motor, inline, at 230 V 4.4 kW
Rated control supply voltage Us at AC 50HZ 195.5 V to 264.5 V
Rated control supply voltage Us at DC 195.5 V to 264.5 V
Internal bypass
Related links
- Carlo Gavazzi RSBS Soft Starter 4.4 kW 1 Phase, IP20
- Dold Soft Starter 230 V ac IP20, IP40
- Carlo Gavazzi Soft Starter 415 V IP20
- Carlo Gavazzi RSGD Soft Starter 400 V IP20
- Carlo Gavazzi RSGD Soft Starter 400 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20

