Eaton S711 Soft Starter, Soft Start, 575V, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 650-155
- Mfr. Part No.:
- EP-401515 S711-34012AC
- Brand:
- Eaton
Subtotal (1 unit)*
$2,001.45
(exc. GST)
$2,301.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,001.45 |
*price indicative
- RS Stock No.:
- 650-155
- Mfr. Part No.:
- EP-401515 S711-34012AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Overall Length | 252mm | |
| Maximum Voltage | 575V | |
| Overall Width | 128mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | S711 | |
| Overall Depth | 252mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 5.5kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Overall Length 252mm | ||
Maximum Voltage 575V | ||
Overall Width 128mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series S711 | ||
Overall Depth 252mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 5.5kW Power Rating, 12A Current Rating - EP-401515 S711-34012AC
This soft starter is designed for efficient motor control, providing a seamless start to your industrial applications. Capable of managing three-phase motors with a power rating of 5.5kW, this device operates effectively within a voltage range of 200V to 575V. With a Compact design, dimensions of 252mm in length, 128mm in width, and 174mm in height, it fits easily into various installations while ensuring user-friendly operation.
Features & Benefits
• Soft start technology reduces mechanical stress on motors
• Reversible functionality allows for versatile applications
• Internal bypass enhances energy efficiency and reduces heat
• Adjustable motor overload protection ensures safe operation
• IP20 rating protects against dust and contact with non-hazardous parts
• Reversible functionality allows for versatile applications
• Internal bypass enhances energy efficiency and reduces heat
• Adjustable motor overload protection ensures safe operation
• IP20 rating protects against dust and contact with non-hazardous parts
Applications
• Utilised in conveyor systems for smooth motor operation
• Suitable for pump control in water treatment facilities
• Commonly used in HVAC systems for efficient airflow management
• Effective in compressors for enhanced system reliability
• Applied in material handling machinery to minimise shock loads
• Suitable for pump control in water treatment facilities
• Commonly used in HVAC systems for efficient airflow management
• Effective in compressors for enhanced system reliability
• Applied in material handling machinery to minimise shock loads
How does the internal bypass improve energy efficiency during operation?
The internal bypass reduces losses during start-up by allowing the current to flow directly, thereby minimising energy consumption and heat generation, leading to a more efficient motor performance.
What temperature range can be handled during operation?
The ambient operating temperature for optimal performance is up to 40°C, ensuring reliable operation in various working environments.
What makes the motor overload protection adjustable?
The adjustable motor overload protection allows users to set limits according to specific motor characteristics, offering customised protection against potential overload conditions.
Can this unit handle a wide range of motor sizes?
Yes, it supports multiple three-phase motor ratings, accommodating applications ranging from 3kW to 7.5kW based on the voltage used, making it versatile for different motor configurations.
What operational features does the display provide for users?
The display offers runtime information and alerts, enabling users to monitor motor status and performance promptly, ensuring effective management during operation
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
