Eaton S711 Soft Starter, Soft Start, 575V, 30 kW, 3 Phase, IP20

Subtotal (1 unit)*

$2,851.52

(exc. GST)

$3,279.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,851.52

*price indicative

RS Stock No.:
650-160
Mfr. Part No.:
EP-401520 S711-34062AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

30kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

62A

IP Rating

IP20

Overall Length

281mm

Maximum Voltage

575V

Overall Width

128mm

Hazardous Area Certification

No

Standards/Approvals

CE

Series

S711

Overall Depth

281mm

COO (Country of Origin):
NZ

Eaton Soft Starter, 30 kW Power Rating, 62A Current Rating - EP-401520 S711-34062AC


This soft starter is designed to manage the starting of three-phase motors efficiently. With a power rating of 30kW and current rating of 62A, This soft starter supports operating voltages ranging from 200 to 575 V AC. The dimensions of the unit are 281mm in length, 128mm in width, and 190mm in height, ensuring compatibility within diverse setups. An IP20 rating enhances its suitability for indoor applications, making it a reliable choice for a variety of electrical systems.

Features & Benefits


• Equipped with motor overload protection for reliable operation
• Internal bypass reduces energy losses during starting
• Supports soft start motor control to minimise inrush currents
• Adjustable class settings enhance versatility for various use
• Can function effectively in ambient temperatures up to 40°C
• Meets CE and UL certification requirements for safety

Applications


• Used with three-phase motors for smoother starts
• Ideal for industrial machinery and equipment operating at higher voltages
• Utilised in requiring direct torque control
• Suitable for facilities needing reliable motor protection systems
• Effective in environments where protection against dust and moisture is required

How does the unit manage inrush currents when starting motors?


This unit features a soft start function that gradually ramps up the motor's speed, significantly reducing inrush currents and mechanical stress during start-up, ensuring a smoother transition into operation.

What measures are in place for protection against motor overload?


The soft starter is equipped with integrated motor overload protection, which monitors the motor's performance and can disconnect it in case of excess current, preventing potential damage.

Can it be used in environments with variable temperature conditions?


Yes, it operates efficiently within a maximum ambient temperature of 40°C, making it suitable for a variety of industrial settings.

What type of display does the soft starter include?


The model includes an informative display that facilitates easy monitoring of settings and performance, providing users with essential information at a glance.

Is installation straightforward for this soft starter?


The unit is designed for ease of installation, and comprehensive manuals are provided to guide users through the setup process, ensuring that it can be integrated efficiently into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy