Eaton S711 Soft Starter, Soft Start, 575V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 650-158
- Mfr. Part No.:
- EP-401518 S711-34032AC
- Brand:
- Eaton
Subtotal (1 unit)*
$2,284.36
(exc. GST)
$2,627.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,284.36 |
*price indicative
- RS Stock No.:
- 650-158
- Mfr. Part No.:
- EP-401518 S711-34032AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 15kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Overall Length | 252mm | |
| Maximum Voltage | 575V | |
| Overall Width | 128mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | S711 | |
| Overall Depth | 252mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 15kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Overall Length 252mm | ||
Maximum Voltage 575V | ||
Overall Width 128mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series S711 | ||
Overall Depth 252mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 15kW Power Rating, 32A Current Rating - EP-401518 S711-34032AC
This soft starter is designed to manage and control electric motor operations effectively. Operating with a power rating of 15kW and a current rating of 32A, this robust soft starter can handle voltages between 200V and 575V AC, making it Ideal for a variety of industrial applications. With dimensions of 252mm in length, 128mm in width, and 252mm in depth, this model provides an efficient solution for soft starting needs. Its IP20 rating ensures suitable protection in controlled environments.
Features & Benefits
• Integrated motor overload protection safeguards against electrical faults
• Single direction torque control optimises motor performance
• Internal bypass reduces energy consumption and enhances reliability
• Adjustable class settings allow for customisable protection levels
• Designed for ambient temperatures up to 40°C, ensuring operational stability
• Single direction torque control optimises motor performance
• Internal bypass reduces energy consumption and enhances reliability
• Adjustable class settings allow for customisable protection levels
• Designed for ambient temperatures up to 40°C, ensuring operational stability
Applications
• Used with three-phase motors for efficient soft starting
• Effective in automation systems requiring controlled motor acceleration
• Utilised in material handling equipment to reduce mechanical stress
• Suitable for pumps and fans needing gradual start-up and shutdown
• Integrated within manufacturing processes to enhance equipment longevity
• Effective in automation systems requiring controlled motor acceleration
• Utilised in material handling equipment to reduce mechanical stress
• Suitable for pumps and fans needing gradual start-up and shutdown
• Integrated within manufacturing processes to enhance equipment longevity
What operational voltages are supported by this model?
It supports operational voltages ranging from 200 V to 575 V, making it versatile for various applications.
Can it be used in reversible motor applications?
Yes, this soft starter is designed with reversibility features, allowing for effective control in both directions.
How does the internal bypass feature enhance performance?
The internal bypass reduces energy loss during operation, which improves efficiency and prolongs the life of the starter and the connected motor.
What kind of protection is included to prevent motor damage?
It includes motor overload protection to monitor motor conditions and prevent overheating or potential failure.
Is it suitable for high ambient temperature environments?
Yes, it operates effectively in ambient temperatures up to 40°C, ensuring reliable performance in warmer conditions.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
