Eaton S711 Soft Starter, Soft Start, 575V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 650-177
- Mfr. Part No.:
- EP-401535 S711-34032DC
- Brand:
- Eaton
Subtotal (1 unit)*
$2,284.36
(exc. GST)
$2,627.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,284.36 |
*price indicative
- RS Stock No.:
- 650-177
- Mfr. Part No.:
- EP-401535 S711-34032DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Overall Length | 252mm | |
| Maximum Voltage | 575V | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Overall Width | 128mm | |
| Series | S711 | |
| Overall Depth | 252mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Overall Length 252mm | ||
Maximum Voltage 575V | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Overall Width 128mm | ||
Series S711 | ||
Overall Depth 252mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 15 kW Power Rating, 32A Current Rating - EP-401535 S711-34032DC
This soft starter is designed for 15kW motors, offering exceptional control over motor start-up performance. With Compact dimensions of 252mm in length, 128mm in width, and 174mm in height, this unit fits easily into most control panels. It operates on a voltage range of 200 to 575 V AC and is rated for three-phase motor applications, making it a versatile option for various industrial environments. The soft starter also meets CE and UL standards, ensuring it adheres to safety regulations.
Features & Benefits
• Supports a power rating of 15kW for three-phase motors
• Offers reversibility for increased operational flexibility
• Features motor overload protection for safety and reliability
• Compact design facilitates easy installation in limited spaces
• Rated current capacity of 32A ensures optimal performance
• IP20 rating provides suitable protection in dry environments
• Offers reversibility for increased operational flexibility
• Features motor overload protection for safety and reliability
• Compact design facilitates easy installation in limited spaces
• Rated current capacity of 32A ensures optimal performance
• IP20 rating provides suitable protection in dry environments
Applications
• Used for soft starting electric motors in automation systems
• Ideal for controlling three-phase motor functions in machinery
• Suitable for where reduced mechanical stress is required
• Utilised in settings requiring reversible motor operations
• Ideal for controlling three-phase motor functions in machinery
• Suitable for where reduced mechanical stress is required
• Utilised in settings requiring reversible motor operations
What control voltage is necessary for optimal operation?
The soft starter operates at a control supply voltage of 24 V DC, ensuring efficient functionality within specified parameters.
Can it be used in environments with varying temperatures?
This device is designed to operate in ambient temperatures up to 40°C, making it suitable for a range of industrial settings.
What protection features does it include?
It is fitted with motor overload protection and an internal bypass system, providing enhanced safety and functionality during operation.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
