Keysight + EXR Series, 2.5 GHz Bench Oscilloscope

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
241-9735
Distrelec Article No.:
303-89-045
Mfr. Part No.:
EXR258A
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Product Type

Oscilloscope

Bandwidth

2.5GHz

Oscilloscope Type

Bench

Interface Type

LAN, USB

Series

EXR

Standards/Approvals

CE

Power Source

AC

COO (Country of Origin):
MY
The Keysight Technologies EXR Series Oscilloscope offers up to 2.5 GHz bandwidth and 16 GSa/s sample rate on every single one of its 8 channels. It can be helpful for when the built-in monitor is small or in an inconvenient place, but not so helpful when you wish to use that extra screen space to visualize waveforms or analysis. Additional configurations are available. Contact us to request a quotation.

Frequency range is upto 2.5 GHz

Minimize downtime and expenses with self maintenance solutions and low cost repairs

Standards compliant vector signals

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy