Keysight + EXR Series, 4 GHz Infiniium EXR Series Oscilloscope 8-Channel

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
260-8693
Distrelec Article No.:
303-89-067
Mfr. Part No.:
EXR408A
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Product Type

Oscilloscope

Bandwidth

4GHz

Number of Channels

8

Oscilloscope Type

Infiniium EXR Series

Series

EXR

Standards/Approvals

No

Vertical Resolution

10 bit HD, 16 bit

COO (Country of Origin):
MY
The Keysight Technologies Infiniium EXR series mixed signal oscilloscope (MSO) has unique frequency response analysis for performing control loop response and power supply rejection ratio (PSRR) measurements. Infiniium EXR series models are powerful, easy to own, and intuitive to use. They also have screen display 15.6” touch, full HD, dual screen support with update rate is more than 200,000 wfm/s & eye diagram speed is more than 750,000 UI/s.

Bandwidth of 4 GHz and it is a 8 channels model

Sample rate can be up to 16 GSa/s

Memory 100 Mpts, upgradeable to 400 Mpts or 1.6 Gpts flexible memory 1

Resolution 10 bits, up to 16 with high resolution

Effective number of bits (ENOB) can be as high as 9.0

Digital logic channels 16, dedicated input, upgradeable

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links