Keysight + Infiniium EXR Series, 6 GHz Infiniium EXR Series Oscilloscope 4-Channel

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
260-8694
Distrelec Article No.:
303-89-068
Mfr. Part No.:
EXR604A
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Product Type

Oscilloscope

Bandwidth

6GHz

Number of Channels

4

Oscilloscope Type

Infiniium EXR Series

Interface Type

USB

Series

Infiniium EXR

Width

443mm

Standards/Approvals

CAN/CSA 22.2, IEC 610004, IEC 61010-5, IEC 61326-1, UL 61010-1

Height

327mm

Power Source

USB

Rise Time

71.7ps

Vertical Resolution

10 bit, 16 bit HD

COO (Country of Origin):
MY
The Keysight Technologies Infiniium EXR series mixed signal oscilloscope (MSO) has unique frequency response analysis for performing control loop response and power supply rejection ratio (PSRR) measurements. Infiniium EXR series models are powerful, easy to own, and intuitive to use. They also have screen display 15.6” touch, full HD, dual screen support with update rate is more than 200,000 wfm/s & eye diagram speed is more than 750,000 UI/s.

Bandwidth of 6 GHz and it is a 4 channels model

Sample rate can be up to 16 GSa/s

Memory 100 Mpts, upgradeable to 400 Mpts or 1.6 Gpts flexible memory 1

Resolution 10 bits, up to 16 with high resolution

Effective number of bits (ENOB) can be as high as 9.0

Digital logic channels 16, dedicated input, upgradeable

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy