Tesa Transparent 4011 Packing Tape, 75 m x 48mm

Subtotal (1 box of 6 units)*

$54.33

(exc. GST)

$62.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$54.33$9.055

*price indicative

RS Stock No.:
271-2711
Mfr. Part No.:
04011-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Biaxially Oriented Polypropylene

Width

48mm

Length

75m

Thickness

52μm

Pre-printed

No

Colour

Transparent

Dispenser Type

Hand Dispenser

Adhesive Material

Acrylic

Elongation at Break

180%

Trade Name

4011

Tensile Strength

45N/cm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Tesa General purpose polypropylene carton sealing tape is available in transparent and brown colour and it is used for packaging application. This tape is suitable for use on recycled board and under shrink wrap.

52 micrometre total thickness

For bundling and closing applications

For automatic and manual application

Carton sealing for light to medium cartons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy