Tesa Transparent 4256 Packing Tape, 75 m x 48mm
- RS Stock No.:
- 271-2717
- Mfr. Part No.:
- 04256-00001-08
- Brand:
- Tesa
Subtotal (1 box of 6 units)*
$69.10
(exc. GST)
$79.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $69.10 | $11.517 |
*price indicative
- RS Stock No.:
- 271-2717
- Mfr. Part No.:
- 04256-00001-08
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 75m | |
| Thickness | 47μm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Dispenser Type | Hand Dispenser | |
| Adhesive Material | Rubber | |
| Elongation at Break | 180% | |
| Tensile Strength | 40N/cm | |
| Trade Name | 4256 | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 75m | ||
Thickness 47μm | ||
Colour Transparent | ||
Pre-printed No | ||
Dispenser Type Hand Dispenser | ||
Adhesive Material Rubber | ||
Elongation at Break 180% | ||
Tensile Strength 40N/cm | ||
Trade Name 4256 | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tesa General purpose polypropylene packaging tape is available with a natural rubber adhesive. This tape is ideal for high volume, packaging and carton sealing requiring a medium strength tape. It is available in transparent, brown and white colour and suitable for use on recycled board and under shrink wrap.
47 micrometre total thickness
For bundling and closing applications
For automatic and manual application
Carton sealing for light to medium cartons
Related links
- Tesa Transparent 4011 Packing Tape, 75 m x 48mm
- Tesa Transparent 4008 Packing Tape, 75 m x 48mm
- Tesa Transparent Tesa 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent Tesa 4263 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent 4011 Packing Tape, 1000 m x 48mm
- Tesa Transparent 4008 Packing Tape, 1000 m x 48mm
