RND RND 455 ABS, Polycarbonate PCB Enclosure, 256x132.5x217mm
- RS Stock No.:
- 491-818
- Mfr. Part No.:
- RND 455-00068
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-818
- Mfr. Part No.:
- RND 455-00068
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Internal Dimensions | 256x132.5x217mm | |
| Internal Length | 256 mm | |
| Internal Width | 133 mm | |
| Internal Height | 217 mm | |
| Body Material | ABS, Polycarbonate | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Internal Dimensions 256x132.5x217mm | ||
Internal Length 256 mm | ||
Internal Width 133 mm | ||
Internal Height 217 mm | ||
Body Material ABS, Polycarbonate | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND PCB Enclosure is expertly crafted to meet the diverse needs of monitoring equipment, alarm systems, and process control applications. Designed with both functionality and ease of use in mind, this enclosure combines durability and structural integrity to provide a reliable solution for housing sensitive components. The meticulous design includes integral guides and standoffs facilitating both vertical and horizontal PCB mounting, ensuring your electronics stay securely in place. Built from high quality ABS/PC material, this enclosure is ready to withstand a variety of environmental conditions, ensuring the safety of your equipment. With features such as cable knockouts and a designated space for a padlock, it enhances accessibility while maintaining security. Ideal for both professional and industrial settings, this enclosure is your go to choice for reliable and efficient component housing.
Designed explicitly for monitoring equipment and alarm systems
Integral guides ensure stability during PCB mounting
Customizable with cable knockouts for efficient wiring
Includes a padlock facility for added security
Complies with UL 94 HB fire classification for safety
Integral guides ensure stability during PCB mounting
Customizable with cable knockouts for efficient wiring
Includes a padlock facility for added security
Complies with UL 94 HB fire classification for safety
Related links
- RND RND 455 ABS 166x93x161mm
- RND RND 455 ABS 213x104.5x185mm
- RND RND 455 ABS PCB Enclosure, 296x158x281mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm
- RND RND 455 Series Dark Grey ABS IP67 58x35x64mm