RND RND 455 ABS PCB Enclosure, 296x158x281mm
- RS Stock No.:
- 490-760
- Mfr. Part No.:
- RND 455-00074
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-760
- Mfr. Part No.:
- RND 455-00074
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Internal Dimensions | 296x158x281mm | |
| Internal Length | 296 mm | |
| Internal Width | 158 mm | |
| Internal Height | 281 mm | |
| Body Material | ABS | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Internal Dimensions 296x158x281mm | ||
Internal Length 296 mm | ||
Internal Width 158 mm | ||
Internal Height 281 mm | ||
Body Material ABS | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND PCB Enclosure is ideally suited for housing monitoring equipment, alarm systems, and process control devices. With dimensions measuring 281 x 296 x 158 mm, it offers generous space to accommodate various PCBs securely. Designed with integral guides and standoffs, it provides versatility for both vertical and horizontal mounting. The enclosure also features convenient cable knockouts, making it easier to manage wiring while ensuring a tidy finish. Its UL 94 HB fire class rating highlights its safety features, reassuring users of its robust build. This versatile enclosure is not only functional but also built with a sleek grey finish, integrating seamlessly into diverse setups.
Optimised for monitoring equipment and process control applications
Integral guides and standoffs facilitate easy PCB installation
Includes practical cable knockouts for streamlined wiring
Constructed with a fire resistant UL 94 HB rated material
Sleek grey finish enhances visual appeal and compatibility with various settings
Integral guides and standoffs facilitate easy PCB installation
Includes practical cable knockouts for streamlined wiring
Constructed with a fire resistant UL 94 HB rated material
Sleek grey finish enhances visual appeal and compatibility with various settings
Related links
- RND RND 455 ABS 166x93x161mm
- RND RND 455 ABS 256x132.5x217mm
- RND RND 455 ABS 213x104.5x185mm
- RND RND 455 Series Black ABS Desktop Enclosure, 101 x 54 x 42mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x86mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm