RND RND 455 ABS, Polycarbonate PCB Enclosure, 166x93x161mm
- RS Stock No.:
- 491-736
- Mfr. Part No.:
- RND 455-00075
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-736
- Mfr. Part No.:
- RND 455-00075
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Internal Dimensions | 166x93x161mm | |
| Internal Length | 166 mm | |
| Internal Width | 93 mm | |
| Internal Height | 161 mm | |
| Body Material | ABS, Polycarbonate | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Internal Dimensions 166x93x161mm | ||
Internal Length 166 mm | ||
Internal Width 93 mm | ||
Internal Height 161 mm | ||
Body Material ABS, Polycarbonate | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND PCB Enclosure offers impeccable protection for your monitoring equipment, alarm systems, and process control applications. Crafted for versatility, it features integral guides and standoffs, allowing for both vertical and horizontal PCB mounting. The enclosure not only facilitates easy installation, but also comes with cable knockouts that enhance adaptability in various configurations. The transparent blue lid allows for visibility into the interior while still maintaining an aesthetically pleasing design. With materials designed to endure a wide temperature range and meet safety standards, this enclosure is a perfect solution for both indoor and outdoor deployments.
Includes integral guides for easy PCB positioning
Designed with fire class UL 94 HB for added safety
Offers cable knockouts for flexible connectivity options
Compact dimensions allow for space efficient installations
Grey and transparent blue design complements various settings
Designed with fire class UL 94 HB for added safety
Offers cable knockouts for flexible connectivity options
Compact dimensions allow for space efficient installations
Grey and transparent blue design complements various settings
Related links
- RND RND 455 ABS 166x93x161mm
- RND RND 455 ABS 256x132.5x217mm
- RND RND 455 ABS 213x104.5x185mm
- RND RND 455 ABS PCB Enclosure, 296x158x281mm
- RND RND 455 Series Black ABS Desktop Enclosure, 101 x 54 x 42mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x86mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm