RND RND 455 ABS, Polycarbonate PCB Enclosure, 166x93x161mm
- RS Stock No.:
- 490-375
- Mfr. Part No.:
- RND 455-00065
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-375
- Mfr. Part No.:
- RND 455-00065
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Internal Dimensions | 166x93x161mm | |
| Internal Length | 166 mm | |
| Internal Width | 93 mm | |
| Internal Height | 161 mm | |
| Body Material | ABS, Polycarbonate | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Internal Dimensions 166x93x161mm | ||
Internal Length 166 mm | ||
Internal Width 93 mm | ||
Internal Height 161 mm | ||
Body Material ABS, Polycarbonate | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Durable PCB enclosure is expertly designed to meet the demands of various monitoring equipment, alarm systems, and process control applications. Constructed from a robust ABS/PC blend, it offers both resilience and clarity, ensuring your internal components are protected while remaining visible. With its compact dimensions of 161 x 166 x 93 mm, this enclosure is ideal for integrating into tight spaces without compromising on functionality. It accommodates both vertical and horizontal PCB mounting through integral guides and standoffs. Features such as cable knockouts and a designated padlock placement enhance its usability, making it a reliable choice for professionals seeking secure and efficient solutions.
Robust construction provides excellent protection against environmental factors
Integral guides simplify the installation of circuit boards
Cable knockouts facilitate flexible cable management
Provision for padlock enhances security for sensitive equipment
Clear wording of materials used ensures transparency in specifications
IP 65 rating guarantees protection against dust and water ingress
Integral guides simplify the installation of circuit boards
Cable knockouts facilitate flexible cable management
Provision for padlock enhances security for sensitive equipment
Clear wording of materials used ensures transparency in specifications
IP 65 rating guarantees protection against dust and water ingress
Related links
- RND RND 455 ABS 166x93x161mm
- RND RND 455 ABS 213x104.5x185mm
- RND RND 455 ABS 256x132.5x217mm
- RND RND 455 ABS PCB Enclosure, 296x158x281mm
- RND RND 455 Series Black ABS Desktop Enclosure, 101 x 54 x 42mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x86mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm