RND RND 455 Series Black ABS General Purpose Enclosure, Flanged, Black Lid, 72x44x27mm
- RS Stock No.:
- 490-717
- Mfr. Part No.:
- RND 455-00083
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-717
- Mfr. Part No.:
- RND 455-00083
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 72 mm | |
| External Height | 27 mm | |
| External Width | 44 mm | |
| External Dimensions | 72x44x27mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 72 mm | ||
External Height 27 mm | ||
External Width 44 mm | ||
External Dimensions 72x44x27mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Compact plastic enclosure is expertly designed for a variety of electronic applications, combining practicality with a sleek aesthetic. Crafted from robust black ABS, it features self locking lids that ensure a secure fit, helping to protect your components from dust and moisture. Its thoughtful dimensions of 72 x 44 x 27 mm make it an ideal choice for limited spaces without compromising on functionality. The enclosure's outer clamping system provides additional mounting support, catering to users who require stability during installation. With its UL 94 V 0 fire rating, this enclosure not only meets safety standards but also gives you peace of mind in environments where heat may be a concern. Versatile and effective, this enclosure is the perfect solution for housing essential electronic components while maintaining an appealing design.
Tightly fitting self locking lids enhance component security
Outer clamping design allows for easy and stable mounting
Constructed from durable ABS material for long lasting use
Compact dimensions are perfect for space constrained applications
Outer clamping design allows for easy and stable mounting
Constructed from durable ABS material for long lasting use
Compact dimensions are perfect for space constrained applications
Related links
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 65.3x90.7x21.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure 82.5x111x38mm
- RND RND 455 Series Black ABS General Purpose Enclosure 68x130x44mm
- RND RND 455 Series Black ABS General Purpose Enclosure 66.5x66.5x28mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 222 x 146 x 82mm