RND RND 455 Series Black ABS General Purpose Enclosure, Flanged, Black Lid, 65.3x90.7x21.8mm
- RS Stock No.:
- 492-643
- Mfr. Part No.:
- RND 455-01197
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-643
- Mfr. Part No.:
- RND 455-01197
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 90.7 mm | |
| External Height | 21.8 mm | |
| External Width | 65.3 mm | |
| External Dimensions | 65.3x90.7x21.8mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 90.7 mm | ||
External Height 21.8 mm | ||
External Width 65.3 mm | ||
External Dimensions 65.3x90.7x21.8mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Enclosure designed that encompasses detailed insights into its components, specifications, and functionalities. Crafted for precision and reliability, it serves as an essential guide for users seeking comprehensive understanding and practical application. The datasheet outlines its various elements, ranging from structural dimensions to operational guidelines, ensuring that engineers and designers have all necessary information at their fingertips. With a focus on user-friendliness and accessibility, it presents complex data in an intuitive format, enabling efficient interpretation and execution of project requirements.
There is detailed information on drilling specifications for optimal assembly
The document highlights key structural aspects for increased reliability
It promotes effective communication of technical requirements
Unique visual elements contribute to a richer understanding of the product
The document highlights key structural aspects for increased reliability
It promotes effective communication of technical requirements
Unique visual elements contribute to a richer understanding of the product
Related links
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure 82.5x111x38mm
- RND RND 455 Series Black ABS General Purpose Enclosure 68x130x44mm
- RND RND 455 Series Black ABS General Purpose Enclosure 66.5x66.5x28mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 222 x 146 x 82mm