RND RND 455 Series Black ABS General Purpose Enclosure, IP54, Flanged, Black Lid, 145 x 74 x 40mm
- RS Stock No.:
- 490-564
- Mfr. Part No.:
- RND 455-01201
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.07
(exc. GST)
$9.28
(inc. GST)
- RS Stock No.:
- 490-564
- Mfr. Part No.:
- RND 455-01201
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 145.8 mm | |
| External Height | 39.9 mm | |
| External Width | 74.4 mm | |
| External Dimensions | 145 x 74 x 40mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 145.8 mm | ||
External Height 39.9 mm | ||
External Width 74.4 mm | ||
External Dimensions 145 x 74 x 40mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Enclosure, ideal for a variety of industrial applications. Featuring a unique design, it promises exceptional performance and is tailored to meet the demands of modern engineering tasks. The meticulous attention to detail ensures not only functionality but also compatibility with industry standards. Suitable for integration in both complex assemblies and simple setups, its versatile nature makes it a must-have for engineers looking for dependable solutions.
Delivers consistent performance under varying operational conditions
Lightweight construction aids in reducing overall assembly weight
Compliant with relevant industry standards for quality assurance
Supports a range of applications across different sectors
Facilitates ease of handling and transportation
Lightweight construction aids in reducing overall assembly weight
Compliant with relevant industry standards for quality assurance
Supports a range of applications across different sectors
Facilitates ease of handling and transportation
Related links
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RS PRO Light Grey Polycarbonate Enclosure 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 65.3x90.7x21.8mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 120 x 120 x 60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 150 x 80 x 30mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged 145 x 105 x 40mm
