RND RND 455 Series Black ABS General Purpose Enclosure, IP54, Flanged, Black Lid, 50x40.2x20.8mm
- RS Stock No.:
- 490-307
- Mfr. Part No.:
- RND 455-01191
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3.38
(exc. GST)
$3.89
(inc. GST)
- RS Stock No.:
- 490-307
- Mfr. Part No.:
- RND 455-01191
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 50 mm | |
| External Height | 20.8 mm | |
| External Width | 40.2 mm | |
| External Dimensions | 50x40.2x20.8mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 50 mm | ||
External Height 20.8 mm | ||
External Width 40.2 mm | ||
External Dimensions 50x40.2x20.8mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Enclosure is designed to meet the high standards of precision engineering. With a robust construction and thoughtful design, it delivers exceptional performance in various applications. The focus on quality ensures reliability, making it an essential addition to your toolkit. Featuring a versatile compatibility range, this product supports effortless integration, catering to both professional and personal use. Its elegant design not only enhances functionality but also adds aesthetic value, making it suitable for diverse environments.
Compact design optimises space without compromising quality
User-friendly functionality simplifies operation
Stylish aesthetics elevate the visual appeal of any workspace
Robust engineering supports demanding operational requirements
Efficient design promotes energy-saving solutions
User-friendly functionality simplifies operation
Stylish aesthetics elevate the visual appeal of any workspace
Robust engineering supports demanding operational requirements
Efficient design promotes energy-saving solutions
Related links
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 65.3x90.7x21.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure 82.5x111x38mm
- RND RND 455 Series Black ABS General Purpose Enclosure 68x130x44mm
- RND RND 455 Series Black ABS General Purpose Enclosure 66.5x66.5x28mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Flanged 222.3x146.1x55.5mm
