RND RND 455 Series Black ABS General Purpose Enclosure, Black Lid, 68x130x44mm
- RS Stock No.:
- 492-105
- Mfr. Part No.:
- RND 455-00087
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9.28
(exc. GST)
$10.67
(inc. GST)
- RS Stock No.:
- 492-105
- Mfr. Part No.:
- RND 455-00087
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 130 mm | |
| External Height | 44 mm | |
| External Width | 68 mm | |
| External Dimensions | 68x130x44mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 130 mm | ||
External Height 44 mm | ||
External Width 68 mm | ||
External Dimensions 68x130x44mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- RO
The RND Plastic Enclosure is meticulously designed for versatile applications, featuring dimensions of 68 x 130 x 44 mm, crafted from durable black ABS material. The enclosure not only offers a sleek and professional appearance but also ensures reliable protection for your PCBs. With the capability to mount PCBs both horizontally and vertically, this enclosure provides enhanced flexibility for your project configurations. Its intelligent design incorporates markings on the lid for easy identification, making it an ideal choice for both hobbyists and professionals alike. This product stands up to the rigours of everyday use with its compliant fire class, ensuring safety alongside functionality.
Durable black ABS material provides robust protection
Fits PCBs horizontally and vertically for versatile installations
Markings on the lid facilitate quick identification of contents
Compact design keeps components secure without taking up excessive space
Fire class rating ensures a safer environment for electrical components
Fits PCBs horizontally and vertically for versatile installations
Markings on the lid facilitate quick identification of contents
Compact design keeps components secure without taking up excessive space
Fire class rating ensures a safer environment for electrical components
Related links
- RND RND 455 Series Black ABS General Purpose Enclosure 82.5x111x38mm
- RND RND 455 Series Black ABS General Purpose Enclosure 66.5x66.5x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 65.3x90.7x21.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Black Lid, 275x175x65.5mm
