RND RND 455 Series Black ABS General Purpose Enclosure, Black Lid, 66.5x66.5x28mm
- RS Stock No.:
- 490-722
- Mfr. Part No.:
- RND 455-00881
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-722
- Mfr. Part No.:
- RND 455-00881
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 66.5 mm | |
| External Height | 28 mm | |
| External Width | 66.5 mm | |
| External Dimensions | 66.5x66.5x28mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 66.5 mm | ||
External Height 28 mm | ||
External Width 66.5 mm | ||
External Dimensions 66.5x66.5x28mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Hand held plastic enclosure offers a perfect blend of durability and functionality, tailored for various applications such as remote controls, medical devices, and scientific instruments. Crafted from high strength ABS plastic, it provides reliable protection for sensitive components while ensuring an ergonomic design. The enclosure's dimensions allow for efficient space utilisation, while the recessed top lid area is ideally suited for membrane keypad integration. Its thoughtful design includes a cast stand for horizontal PCB mounting, making installation straightforward and efficient.
Recessed area for easily integrating membrane keypads
Constructed from robust ABS plastic for enhanced durability
Includes 4 x M3 screws and rubber legs for added stability
Seamlessly integrates with separate IR panels available as accessories
Fire class rating of UL 94 HB ensures safety compliance
Constructed from robust ABS plastic for enhanced durability
Includes 4 x M3 screws and rubber legs for added stability
Seamlessly integrates with separate IR panels available as accessories
Fire class rating of UL 94 HB ensures safety compliance
Related links
- RND RND 455 Series Black ABS General Purpose Enclosure 82.5x111x38mm
- RND RND 455 Series Black ABS General Purpose Enclosure 68x130x44mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 65.3x90.7x21.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Black Lid, 275x175x65.5mm